Eaton BK/FRN-R-1-6/10 technical specifications.
| Current Rating | 1.6A |
| Diameter | 0.56inch |
| Fuse Size | 0.56in X 2in |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.576oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/FRN-R-1-6/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.