Eaton BK/FTI-SP technical specifications.
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HTB |
| Termination | Quick Connect |
| Weight | 0.112oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/FTI-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
