Eaton BK/GBA-1 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 6.3mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GBA |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.064oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/GBA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
