Eaton BK/GBA-15 technical specifications.
| Approvals | CE, UR |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 6.3mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 1.268inch |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GBA |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBA-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.