Eaton BK/GBB-15-B technical specifications.
| Current Rating | 15A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Very Fast |
| Number of Terminals | 2 |
Download the complete datasheet for Eaton BK/GBB-15-B to view detailed technical specifications.
No datasheet is available for this part.