Eaton BK/GBB-17-1/2 technical specifications.
| Approvals | CSA, UR |
| Package/Case | Ceramic |
| Current | 17.5A |
| Current Rating | 17.5A |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GBB-17-1/2 to view detailed technical specifications.
No datasheet is available for this part.