Eaton BK/GBB-V-1 technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Diameter | 6.35mm |
| Fuse Size | 1/4in X 1-1/4in |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | GBB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GBB-V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.