This general purpose axial fuse from Eaton features a current rating of 4A and a voltage rating of 250V. It has a DC cold resistance of 31.75 milliohms and is designed for through hole mount applications. The fuse is tin plated and comes in a bulk packaging with 100 units per package. It meets the requirements of CSA and UR approvals and is compliant with RoHS regulations.
Eaton BK/GBB-V-4-R technical specifications.
| Approvals | CSA, UR |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 4A |
| DC Cold Resistance | 31.75mR |
| Diameter | 6.35mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GBB |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GBB-V-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.