Eaton BK-GBC-16 technical specifications.
| Current Rating | 16A |
| Type | Subminiature |
| Termination Style | Cartridge |
| Acting | Fast |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK-GBC-16 to view detailed technical specifications.
No datasheet is available for this part.