Eaton BK/GBC-5 technical specifications.
| Color | Yellow |
| Current Rating | 5A |
| Length | 25mm |
| Packaging | Bulk |
| Series | GBC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.08oz |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton BK/GBC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.