Eaton BK/GBH-V010A6F technical specifications.
| Current Rating | 10A |
| Diameter | 6.35mm |
| Length | 32.82mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GBH |
| Termination | Clip |
| Voltage Rating (AC) | 500V |
| Weight | 0.144oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/GBH-V010A6F to view detailed technical specifications.
No datasheet is available for this part.