Eaton BK/GBH-V015A6F technical specifications.
| Package/Case | Axial |
| Current Rating | 15A |
| Diameter | 6.35mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GBH-V015A6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.