Eaton BK/GDA-3-15A technical specifications.
| Current Rating | 3.15A |
| Diameter | 5mm |
| Fuse Current | 3.15A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GDA |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDA-3-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.