Eaton BK/GDB-3.15A technical specifications.
| Approvals | UL, VDE |
| Contact Plating | Nickel |
| Current Rating | 3.15A |
| DC Cold Resistance | 25mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Series | GDB |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDB-3.15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.