Eaton BK/GDB-32mA technical specifications.
| Current Rating | 0.032A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.000047A²s |
| Typical Cold Resistance | 40Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton BK/GDB-32mA to view detailed technical specifications.
No datasheet is available for this part.