Eaton BK/GDC-1-6A technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 1.6A |
| Diameter | 5mm |
| Fuse Current | 1.6A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | GDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDC-1-6A to view detailed technical specifications.
No datasheet is available for this part.