Eaton BK/GDC-3-15A technical specifications.
| Current Rating | 3.15A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GDC-3-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
