
The Eaton BK/GDC-50MA is a PTC resettable fuse with a current rating of 50mA and a maximum voltage rating of 250V AC. It has a fuse size of 5 x 20mm and a termination type of clip. The fuse is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It has a resistance of 9.24 ohms and a weight of 0.038801 ounces.
Eaton BK/GDC-50MA technical specifications.
| Contact Plating | Nickel |
| Current Rating | 50mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 9.24R |
| RoHS Compliant | Yes |
| Series | GDC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDC-50MA to view detailed technical specifications.
No datasheet is available for this part.