Eaton BK/GDC-6.3AI technical specifications.
| Current Rating | 6.3A |
| Diameter | 5.2mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GDC |
| Termination | Clip |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDC-6.3AI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
