Eaton BK/GDC-630MA technical specifications.
| Approvals | cULus, IMQ |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 630mA |
| DC Cold Resistance | 186mR |
| Diameter | 5.2mm |
| Fuse Current | 630mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 186mR |
| RoHS Compliant | No |
| Series | GDC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GDC-630MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
