Eaton BK/GFA-1/8 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Color | Orange |
| Contact Plating | Tin |
| Current Rating | 125mA |
| Fuse Size | 3.7mm X 7.6mm |
| Length | 0.299inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GFA |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GFA-1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.