Eaton BK/GFA-8 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 8A |
| Fuse Size | 3.7mm X 7.6mm |
| Length | 7.6mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GFA |
| Termination | Axial |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GFA-8 to view detailed technical specifications.
No datasheet is available for this part.