Eaton BK/GLD-10 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Diameter | 6.3mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Contains Lead |
| Length | 32mm |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLD |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| Weight | 0.08oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GLD-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.