Eaton BK/GLN-1/20 technical specifications.
| Body Material | Glass |
| Package/Case | Radial |
| Color | Yellow |
| Contact Plating | Tin |
| Current Rating | 50mA |
| Length | 0.299inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLN |
| Termination | Radial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.032oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GLN-1/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.