Eaton BK/GLR-2 technical specifications.
| Current Rating | 2A |
| Diameter | 15.9mm |
| Fuse Size | 57.15mm X 15.9mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GLR |
| Size | 57.15mm |
| Termination | Wire |
| Voltage Rating (AC) | 300V |
| Weight | 0.16oz |
| Working Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GLR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.