Fast-acting electric fuse, 1.5A current rating, with a 250VAC maximum voltage rating and 100A interrupting rating. Features a 5mm x 20mm fuse size, 5.2mm diameter, and 20mm length. Compliant with RoHS standards and UL, CSA, PSE approvals. Designed for inline or holder mounting with nickel-plated clip terminations. Operates within a temperature range of -55°C to 125°C.
Eaton BK/GMA-1.5-R technical specifications.
| Approvals | UL, CSA, PSE |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| DC Cold Resistance | 90mR |
| Diameter | 5.2mm |
| Fuse Current | 1.5A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 90mR |
| RoHS Compliant | Yes |
| Series | GMA |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMA-1.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
