Eaton BK/GMA-10-R technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| DC Cold Resistance | 6mR |
| Diameter | 5.2mm |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 6mR |
| RoHS Compliant | Yes |
| Series | GMA |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMA-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.