Eaton BK/GMA-200-R technical specifications.
| Approvals | UL, CSA, PSE |
| Current Rating | 200mA |
| DC Cold Resistance | 2.5R |
| Fuse Current | 200mA |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GMA |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMA-200-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.