Eaton BK-GMA-6ARX technical specifications.
| Current Rating | 6A |
| Diameter | 5.2mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 17mR |
| Series | GMA |
| Termination | Clip |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-GMA-6ARX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.