
Fast-acting electric fuse, 2A current rating, 250V AC/DC maximum voltage. Features a 5x20mm fuse size, 5.54mm diameter, and 21.1mm length with axial termination. Offers 100A interrupting rating and 66mR DC cold resistance. RoHS compliant with UL, CSA, and PSE approvals.
Eaton BK/GMA-V-2-R technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| DC Cold Resistance | 66mR |
| Diameter | 5.54mm |
| Fuse Current | 2A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 66mR |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMA-V-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
