Eaton BK/GMA-V-3-R technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 3A |
| DC Cold Resistance | 39mR |
| Diameter | 5.54mm |
| Fuse Current | 3A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 39mR |
| RoHS Compliant | Yes |
| Series | GMA |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMA-V-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
