Eaton BK/GMC-1.25A technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 1.25A |
| DC Cold Resistance | 98mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 98mR |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMC-1.25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.