Medium time delay electric fuse, 0.1A current rating, 250VAC maximum voltage. Features a 35A interrupting rating, 5x20mm fuse size, and nickel contact plating. Compliant with RoHS standards and includes UL, CSA, and KC approvals. Designed for holder or surface mount applications with clip termination.
Eaton BK/GMC-100-R technical specifications.
| Approvals | UL, CSA, KC |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| DC Cold Resistance | 4.775R |
| Diameter | 5.2mm |
| Fuse Current | 100mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.775R |
| RoHS Compliant | Yes |
| Series | GMC |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-100-R to view detailed technical specifications.
No datasheet is available for this part.