
Medium time delay blow electric fuse, 2.5A current rating, 250VAC maximum voltage rating. Features a 100A interrupting rating and 35mR DC cold resistance. Fuse size is 5mm x 20mm with a 20mm length and 5.2mm diameter. Termination is clip, designed for inline or holder mounting. RoHS compliant with UL, CSA, and KC approvals.
Eaton BK/GMC-2.5-R technical specifications.
| Approvals | UL, CSA, KC |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| DC Cold Resistance | 35mR |
| Diameter | 5.2mm |
| Fuse Current | 2.5A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Series | GMC |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-2.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
