Eaton BK/GMC-3.15A technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 3.15A |
| DC Cold Resistance | 25mR |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GMC |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMC-3.15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.