
Medium time delay electric fuse, 5A, 125VAC, with a 10000A interrupting rating. Features a glass body, nickel-plated contacts, and a 5 x 20mm fuse size. Designed for inline or holder mounting with clip termination. RoHS compliant and approved by UL, CSA, and KC.
Eaton BK/GMC-5-R technical specifications.
| Approvals | UL, CSA, KC |
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| DC Cold Resistance | 14mR |
| Diameter | 5.2mm |
| Fuse Current | 5A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder, Panel, Clip, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | GMC |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.