Eaton BK/GMC-63-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Current Rating | 63mA |
| Diameter | 5.2mm |
| Fuse Current | 63mA |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10.35R |
| RoHS Compliant | Yes |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-63-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
