Eaton BK/GMC-6A technical specifications.
| Approvals | UL, CSA, KC |
| Contact Plating | Nickel |
| Current Rating | 6A |
| DC Cold Resistance | 13mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 13mR |
| RoHS Compliant | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMC-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.