Eaton BK/GMC-BV-10-R technical specifications.
| Approvals | UL |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 10A |
| DC Cold Resistance | 7mR |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMC |
| Termination | Axial |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-BV-10-R to view detailed technical specifications.
No datasheet is available for this part.