Eaton BK/GMC-V-1.25A technical specifications.
| Body Material | Glass |
| Current Rating | 1.25A |
| Length | 21.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 98mR |
| Series | GMC |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/GMC-V-1.25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.