The GMC Series Axial Fuse is a 1A, 250V axial fuse with a 5 x 20mm fuse size. It has a resistance of 156mR and is available in a package quantity of 100. The fuse is packaged in bulk and has a weight of 0.052911oz. It is suitable for use in a variety of applications and has a maximum operating temperature range of unspecified temperatures.
Eaton BK/GMC-V-1A technical specifications.
| Package/Case | Axial |
| Current Rating | 1A |
| Diameter | 5.54mm |
| Fuse Size | 5 x 20mm |
| Length | 21.1mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 156mR |
| Series | GMC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-V-1A to view detailed technical specifications.
No datasheet is available for this part.