Eaton BK/GMC-V-3.5-R technical specifications.
| Approvals | UL, CSA, KC |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 3.5A |
| DC Cold Resistance | 22mR |
| Diameter | 5.54mm |
| Length | 0.831inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22mR |
| Series | GMC |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMC-V-3.5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.