Eaton BK/GMD-1.2A technical specifications.
| Current Rating | 1.2A |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 299mR |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton BK/GMD-1.2A to view detailed technical specifications.
No datasheet is available for this part.