
Time delay electric fuse, 3A current rating, 250VAC maximum voltage. Features a 5x20mm fuse size with nickel contact plating and a 100A interrupt rating. Compliant with UL, CSA, and PSE approvals, this lead-free fuse is designed for holder mounting and offers a DC cold resistance of 65.5mR.
Eaton BK/GMD-3-R technical specifications.
| Approvals | UL, CSA, PSE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 3A |
| DC Cold Resistance | 65.5mR |
| Diameter | 5.2mm |
| Fuse Current | 3A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 65.5mR |
| RoHS Compliant | Yes |
| Series | GMD |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMD-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
