
Miniature slow-blow fuse, 315mA current rating, 250V AC/DC working voltage. Features a 5 x 20mm glass cartridge with nickel-plated clip terminations. UL and CSA approved, RoHS compliant, with a DC cold resistance of 2.4 Ohms. Ideal for general circuit protection applications.
Eaton BK/GMD-315-R technical specifications.
| Approvals | UL, CSA |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 315mA |
| DC Cold Resistance | 2.4R |
| Diameter | 5.2mm |
| Fuse Current | 315mA |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | GMD |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMD-315-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.