Time delay electric fuse, 4A current rating, 250VAC voltage rating, with a 200A interrupting rating. Features a 5x20mm fuse size and nickel contact plating. Compliant with UL and PSE approvals, this fuse is lead-free and RoHS compliant. Designed for holder or surface mount applications with clip termination.
Eaton BK/GMD-4-R technical specifications.
| Approvals | UL, PSE |
| Blow Characteristic | TIME DELAY |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 48mR |
| Diameter | 5.2mm |
| Fuse Current | 4A |
| Fuse Size | 5mm x 20mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder, Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 48mR |
| RoHS Compliant | Yes |
| Series | GMD |
| Size | 20mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMD-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.