
The Eaton BK/GMD-V-600-R fuse is a 250V AC rated axial lead free fuse with a current rating of 600mA. It features a tin contact plating and a resistance of 948mR. The fuse is packaged in bulk quantities of 100 and is compliant with RoHS regulations. It is designed for through hole mounting in axial style applications.
Eaton BK/GMD-V-600-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 600mA |
| DC Cold Resistance | 948mR |
| Diameter | 5.54mm |
| Lead Free | Lead Free |
| Length | 0.831inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 948mR |
| RoHS Compliant | Yes |
| Series | GMD |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMD-V-600-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.