The Eaton BK/GMF-3-2/10 fuse features a current rating of 3.2A and a maximum voltage rating of 300V AC. It is available in a bulk packaging quantity of 100 and has a fuse size of 57.15mm X 15.9mm. The GMF series fuse is a wire-terminal type and is suitable for general applications.
Eaton BK/GMF-3-2/10 technical specifications.
| Current Rating | 3.2A |
| Fuse Size | 57.15mm X 15.9mm |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | GMF |
| Termination | Wire |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Weight | 0.192oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK/GMF-3-2/10 to view detailed technical specifications.
No datasheet is available for this part.