
PTC resettable fuse, 12A current rating, 125V AC maximum voltage, and 60V DC rated voltage. Features fast-acting overcurrent protection with an alarm indicator. Constructed with tin contact plating and a UL94 V-0 flammability rating. Mounts via holder with quick connect termination. Dimensions are 20.57 x 3.23 x 17.48mm.
Eaton BK/GMT-12A technical specifications.
| Approvals | UR |
| Color | Green, Yellow |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 12A |
| Fuse Size | 20.57 X 3.23 X 17.48mm |
| Height | 0.81inch |
| Lead Free | Lead Free |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GMT |
| Termination | Quick Connect |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.048oz |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMT-12A to view detailed technical specifications.
No datasheet is available for this part.
