Eaton BK/GMT-3-X technical specifications.
| Approvals | UR |
| Current | 3A |
| Current Rating | 3A |
| Height | 0.81inch |
| Length | 0.688inch |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | GMT |
| Type | Electrical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/GMT-3-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.